395-026-523-207

Heilind Number:EDA395-026-523-207
Manufacturer:EDAC
Manufacturer Number:395-026-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-207

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and style. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures reliable data transmission. The straight mount orientation and 26 positions make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.