395-026-523-208

Heilind Number:EDA395-026-523-208
Manufacturer:EDAC
Manufacturer Number:395-026-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-208

Detailed Description

Enhance your electronic connections with this high-performance black Board-to-Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. With two rows and 26 positions, it offers ample connectivity for your PCB assembly needs. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various application environments. Upgrade your setup with this essential component for seamless data transmission and power distribution.