395-026-523-212

Heilind Number:EDA395-026-523-212
Manufacturer:EDAC
Manufacturer Number:395-026-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-212

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 26 positions across two rows, this connector ensures seamless and reliable connectivity for your electronic components. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees longevity and stability in any environment. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.