395-026-523-258

Heilind Number:EDA395-026-523-258
Manufacturer:EDAC
Manufacturer Number:395-026-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-258

Detailed Description

Upgrade your PCB connectivity with our advanced Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions across 2 rows, ensuring efficient data transmission. Made with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector for reliable and high-performance connections in all your PCB applications.