395-026-523-288

Heilind Number:EDA395-026-523-288
Manufacturer:EDAC
Manufacturer Number:395-026-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-288

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both longevity and style. With a straight mount orientation and two rows of 26 positions each, it offers versatile and secure linking between boards. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch enable precision in alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your setup with this essential component and experience enhanced performance and reliability in your PCB connections.