395-026-523-402

Heilind Number:EDA395-026-523-402
Manufacturer:EDAC
Manufacturer Number:395-026-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-402

Detailed Description

Enhance your connectivity with our Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring 26 positions with a straight mount orientation, this connector ensures efficient signal transmission within your PCB assembly. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in diverse operating environments. With a compact pitch of .1 inch and row spacing of .2 inches, it facilitates precise PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both commercial and industrial applications. Elevate your connectivity solutions with this essential component.