395-026-523-403

Heilind Number:EDA395-026-523-403
Manufacturer:EDAC
Manufacturer Number:395-026-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. The 26 copper alloy contact positions, with a pitch of .1 inch, allow for seamless data transfer. With a compact single row layout and straight mount orientation, it is ideal for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector guarantees stable performance in various environments. Upgrade your PCB connections with this essential component.