395-026-523-404

Heilind Number:EDA395-026-523-404
Manufacturer:EDAC
Manufacturer Number:395-026-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-404

Detailed Description

Enhance your PCB connectivity with our state-of-the-art 26-position Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in any application. Each contact is meticulously constructed from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precision and efficiency in signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environmental conditions. Elevate your connection solutions with this essential component.