395-026-523-412

Heilind Number:EDA395-026-523-412
Manufacturer:EDAC
Manufacturer Number:395-026-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-412

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector in sleek black. With a single row design featuring 26 positions, it offers seamless integration for your circuit boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made of Copper Alloy, ensuring reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation simplifies installation, making it an essential component for your projects in need of secure and efficient PCB connectivity.