395-026-523-488

Heilind Number:EDA395-026-523-488
Manufacturer:EDAC
Manufacturer Number:395-026-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-488

Detailed Description

Enhance your PCB connectivity with our 26-position straight mount card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic housing and copper alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your electronics projects with this high-quality connector, a must-have component for seamless board-to-board connectivity.