395-026-523-503

Heilind Number:EDA395-026-523-503
Manufacturer:EDAC
Manufacturer Number:395-026-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-503

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration and reliable performance. Featuring 26 positions across 2 rows, this connector ensures efficient data transfer on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Choose this straight-mount connector for a dependable solution in your electronic projects.