395-026-523-507

Heilind Number:EDA395-026-523-507
Manufacturer:EDAC
Manufacturer Number:395-026-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With 26 positions spread across 2 rows, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environmental conditions. Whether for industrial or commercial use, trust in this connector to deliver high performance and stability to your circuit boards. Upgrade your connectivity solutions today.