395-026-523-588

Heilind Number:EDA395-026-523-588
Manufacturer:EDAC
Manufacturer Number:395-026-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-588

Detailed Description

Enhance connectivity with our 26-position Black Board To Board PCB Connector, designed for seamless integration in various electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety. Its Copper Alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. With a compact pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your PCB connectivity with this essential component.