395-026-523-658

Heilind Number:EDA395-026-523-658
Manufacturer:EDAC
Manufacturer Number:395-026-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-658

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 26 copper alloy contact positions, it provides reliable connectivity for your components. The .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your system with this essential connector for efficient data transmission and power distribution.