395-026-523-688

Heilind Number:EDA395-026-523-688
Manufacturer:EDAC
Manufacturer Number:395-026-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-688

Detailed Description

Effortlessly connect your PCB components with this sleek and practical Card Edge Connector. Designed for seamless board-to-board integration, it boasts a single row configuration with 26 positions for enhanced connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the connector features Copper Alloy contacts and a .1-inch pitch, facilitating smooth and reliable data transfer. With a straight mount orientation and compact .2-inch row spacing, it offers easy installation and space-saving benefits. Perfect for various electronic applications, this black connector guarantees efficient and secure connections every time. Upgrade your PCB setup with this essential component and experience seamless functionality like never before.