395-026-523-802

Heilind Number:EDA395-026-523-802
Manufacturer:EDAC
Manufacturer Number:395-026-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-802

Detailed Description

Enhance connectivity within your PCB setup with our 26-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, ensuring secure and precise connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity for optimal performance. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for easy installation and seamless functionality, making it an essential component for your electronic projects.