395-026-523-807

Heilind Number:EDA395-026-523-807
Manufacturer:EDAC
Manufacturer Number:395-026-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-807

Detailed Description

Enhance your PCB connectivity with our Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 26 positions, it offers ample space for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your electronic assemblies with this essential component, perfect for any project requiring dependable board-to-board connectivity.