395-026-523-808

Heilind Number:EDA395-026-523-808
Manufacturer:EDAC
Manufacturer Number:395-026-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With two rows and a total of 26 positions, it offers ample space for seamless connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing make it suitable for a variety of applications. Operating flawlessly in a temperature range of -40 to 105 °C, it's perfect for both standard and challenging environments. Upgrade your setup with this straight-mount orientation connector, a must-have for any electronic project.