395-026-523-812

Heilind Number:EDA395-026-523-812
Manufacturer:EDAC
Manufacturer Number:395-026-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-812

Detailed Description

Enhance your electronic connections with this versatile 26-position black PCB connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts for optimal conductivity. With a compact pitch of .1 inches and convenient straight mount orientation, it offers easy installation in tight spaces. Perfect for a wide range of applications, this connector ensures secure and efficient communication between your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your connectivity solutions with this essential component.