395-026-523-858

Heilind Number:EDA395-026-523-858
Manufacturer:EDAC
Manufacturer Number:395-026-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-523-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions with a pitch of 0.1 inches, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in any operating environment, from -40 to 105 °C. With a straight mount orientation and two rows for convenient installation, this connector is a versatile solution for your PCB assembly needs. Perfect for applications requiring secure and efficient card edge connections, it excels in both industrial and consumer electronics. Upgrade your connectivity standards with this essential component.