395-026-524-101

Heilind Number:EDA395-026-524-101
Manufacturer:EDAC
Manufacturer Number:395-026-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-524-101

Detailed Description

Enhance your connectivity with our black Card Edge Connector. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Featuring 26 positions in a single row, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it allows for easy installation on PCBs. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. Operable in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your connectivity with this essential component.