395-026-524-108

Heilind Number:EDA395-026-524-108
Manufacturer:EDAC
Manufacturer Number:395-026-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-524-108

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 26 positions, ensuring comprehensive compatibility for your PCB setup. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are assured. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications. Its straight mount orientation offers easy installation, making it a convenient choice for professionals and DIY enthusiasts alike. Upgrade your connectivity setup with this high-quality connector, meeting all your PCB connection needs effortlessly.