395-026-524-278

Heilind Number:EDA395-026-524-278
Manufacturer:EDAC
Manufacturer Number:395-026-524-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-524-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-524-278

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 26 positions cater to diverse PCB layouts. Crafted with precision, the UL 94V-0 Thermoplastic Polyester housing ensures durability in challenging environments. Each of the 52 copper alloy contacts guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, ensuring optimal performance even in harsh conditions. Elevate your PCB connections with this essential component.