395-026-524-402

Heilind Number:EDA395-026-524-402
Manufacturer:EDAC
Manufacturer Number:395-026-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-524-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-524-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. Featuring a single row layout with 26 copper alloy contacts, it offers seamless transmission of data and power. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation fits seamlessly into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Elevate your connectivity game with this essential component.