395-026-524-608

Heilind Number:EDA395-026-524-608
Manufacturer:EDAC
Manufacturer Number:395-026-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-524-608

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board to Board PCB Connector. Featuring 26 positions and a sleek black design, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability. Perfect for a range of applications, this connector is a must-have for any PCB assembly project.