395-026-524-803

Heilind Number:EDA395-026-524-803
Manufacturer:EDAC
Manufacturer Number:395-026-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-524-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this straight-mount connector features 26 positions across 2 rows, ensuring reliable power and signal transmission. Crafted with precision, it boasts a UL 94V-0 thermoplastic polyester housing and copper alloy contacts for optimal durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Elevate your design with this essential component for seamless and robust board-to-board connections.