395-026-524-808

Heilind Number:EDA395-026-524-808
Manufacturer:EDAC
Manufacturer Number:395-026-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-524-808

Detailed Description

Enhance connectivity within your electronic devices with our Double Row Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts 26 positions for maximum functionality. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures long-lasting performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation and sleek black color make it a versatile choice for various applications. Upgrade your PCB assemblies with this essential component, perfect for demanding industrial environments.