395-026-524-858

Heilind Number:EDA395-026-524-858
Manufacturer:EDAC
Manufacturer Number:395-026-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-524-858

Detailed Description

Enhance your PCB connectivity with this premium Black Card Edge Connector. Designed for high-performance applications, it features 26 positions across 2 rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. Crafted with Copper Alloy contacts, it ensures superior conductivity for uninterrupted signal flow. Its straight mount orientation makes installation hassle-free, perfect for various board-to-board PCB setups. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY toolkit.