395-026-525-101

Heilind Number:EDA395-026-525-101
Manufacturer:EDAC
Manufacturer Number:395-026-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-101

Detailed Description

Introducing our 395-026-525-101 Black Board To Board PCB Connector, a cutting-edge solution for seamless electronic connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a compact single-row layout, it offers 26 positions for efficient PCB connectivity. The contact material, made of high-quality Copper Alloy, guarantees consistent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and extreme environments. Its straight mount orientation and .1 inch pitch make installation a breeze. Trust in the 395-026-525-101 for superior connectivity in your electronic projects.