395-026-525-102

Heilind Number:EDA395-026-525-102
Manufacturer:EDAC
Manufacturer Number:395-026-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-102

Detailed Description

Introducing our high-performance 395-026-525-102 Black Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for reliability and efficiency, this connector boasts a sleek design with a single row layout and 26 positions, perfect for compact PCB assemblies. The UL 94V-0 Thermoplastic Polyester housing material ensures exceptional durability and safety in all operating environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Whether used in data centers, telecommunications, or industrial applications, this connector offers unmatched performance with an amperage rating of 3A and an operating temperature range of -40 to 105°C. Trust in the 395-026-525-102 for seamless connectivity and superior quality in your PCB designs.