395-026-525-103

Heilind Number:EDA395-026-525-103
Manufacturer:EDAC
Manufacturer Number:395-026-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-103

Detailed Description

Introducing our high-performance 395-026-525-103 Black Board to Board PCB Connector, designed for seamless and reliable connectivity in electronic applications. With a sleek straight mount orientation and a single row configuration, this connector offers easy installation and space-saving efficiency. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and optimal conductivity. Boasting 26 positions and a pitch of .1 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for use in various environments. Trust in the quality and performance of this connector for your next project.