395-026-525-104

Heilind Number:EDA395-026-525-104
Manufacturer:EDAC
Manufacturer Number:395-026-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-104

Detailed Description

Introducing our 395-026-525-104 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and quality in mind, this connector features 26 positions in a single row, allowing for efficient and reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for easy installation and space-saving on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in our product to deliver high performance and connectivity for all your electronic projects.