395-026-525-107

Heilind Number:EDA395-026-525-107
Manufacturer:EDAC
Manufacturer Number:395-026-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-107

Detailed Description

Upgrade your PCB connections with our 395-026-525-107 Card Edge Connector. Designed for optimal performance, this connector features 26 positions in a single row for seamless board-to-board connectivity. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a low pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation makes installation a breeze. Trust in the quality and precision of our Card Edge Connector to enhance your electronic projects.