395-026-525-108

Heilind Number:EDA395-026-525-108
Manufacturer:EDAC
Manufacturer Number:395-026-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-108

Detailed Description

Introducing our 395-026-525-108 Black Board To Board PCB Connector, designed for seamless and reliable interconnection in electronic devices. With a sleek and compact form factor, this connector boasts 26 positions in a single row, perfect for high-density PCB layouts. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and automotive applications. Trust in the quality and performance of our Card Edge Connector, a vital component in powering your electronic innovations.