395-026-525-112

Heilind Number:EDA395-026-525-112
Manufacturer:EDAC
Manufacturer Number:395-026-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-112

Detailed Description

Introducing the 395-026-525-112, a cutting-edge black Card Edge Connector designed to revolutionize your PCB connectivity. With an amperage of 3A and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe power transmission. Featuring a single row with 26 contact positions spaced at .1 inches, it offers seamless integration on your circuit boards. The copper alloy contact material guarantees superior conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 395-026-525-112 for efficient and durable board-to-board connections in your electronic projects.