395-026-525-158

Heilind Number:EDA395-026-525-158
Manufacturer:EDAC
Manufacturer Number:395-026-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-158

Detailed Description

Introducing our 395-026-525-158 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also offers superior durability. With one row of 26 copper alloy contact points, it provides efficient power transfer at an amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches ensure a perfect fit every time. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for all your PCB assembly needs.