395-026-525-188

Heilind Number:EDA395-026-525-188
Manufacturer:EDAC
Manufacturer Number:395-026-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-188

Detailed Description

Introducing the 395-026-525-188, a cutting-edge black PCB connector that effortlessly blends style with functionality. Designed for seamless board-to-board connectivity, this connector boasts 26 positions, ensuring optimal performance in a variety of applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a reliable choice for demanding environments. Elevate your connectivity game with this essential component, proudly brought to you by our range of high-quality connectors.