395-026-525-201

Heilind Number:EDA395-026-525-201
Manufacturer:EDAC
Manufacturer Number:395-026-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-201

Detailed Description

Introducing our 395-026-525-201 Card Edge Connector, a sleek and high-performing component designed for seamless board-to-board connections in electronic systems. With a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with stringent safety standards. Featuring two rows of 26 positions each, it ensures efficient and reliable connectivity in compact spaces. The copper alloy contacts with a pitch of .1 inches guarantee optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in the quality and performance of our 395-026-525-201 Connector to meet your connectivity needs with precision.