395-026-525-202

Heilind Number:EDA395-026-525-202
Manufacturer:EDAC
Manufacturer Number:395-026-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-202

Detailed Description

Introducing the 395-026-525-202, a cutting-edge black Card Edge Connector designed for seamless board-to-board PCB connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in the most demanding environments. Featuring two rows of high-quality copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inch, it offers a total of 26 positions for efficient and secure connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Trust in the 395-026-525-202 for superior quality and performance in all your PCB connectivity needs.