395-026-525-203

Heilind Number:EDA395-026-525-203
Manufacturer:EDAC
Manufacturer Number:395-026-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-203

Detailed Description

Introducing the 395-026-525-203, a cutting-edge board-to-board PCB connector designed for seamless and reliable interconnectivity in electronic devices. Featuring 26 positions across 2 rows, this versatile connector ensures efficient signal transmission in even the most complex circuitry. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for high-density PCB layouts. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With a contact material of Copper Alloy, conductivity is optimized for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications in harsh environments. Trust in the 395-026-525-203 for seamless connectivity in your electronic projects.