395-026-525-212

Heilind Number:EDA395-026-525-212
Manufacturer:EDAC
Manufacturer Number:395-026-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-212

Detailed Description

Introducing our Black Board-to-Board PCB Connector, the perfect solution for seamless connectivity in your electronic projects. Designed for optimal performance, this connector boasts a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 26 positions, it offers ample connectivity options for your PCB layout. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are easily achieved. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a hobbyist or a professional, trust in the quality and functionality of our Board-to-Board PCB Connector for all your electronic needs.