395-026-525-258

Heilind Number:EDA395-026-525-258
Manufacturer:EDAC
Manufacturer Number:395-026-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-258

Detailed Description

Introducing our cutting-edge 395-026-525-258 Black Board-to-Board PCB Connector, a must-have component for seamless electronic connectivity. This high-performance connector features 26 positions arranged in two rows, ensuring efficient data transfer with a pitch of .1 inches. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it guarantees reliable conductivity even in harsh environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in the quality and precision of this connector to elevate your PCB assembly processes.