395-026-525-288

Heilind Number:EDA395-026-525-288
Manufacturer:EDAC
Manufacturer Number:395-026-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-288

Detailed Description

Experience seamless connectivity with our 395-026-525-288 Board To Board PCB Connector. Designed for high-performance applications, this connector features 26 positions spread across 2 rows, ensuring efficient data transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. The contact material, Copper Alloy, ensures excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Its straight mount orientation makes installation a breeze, while its sleek black color adds a touch of sophistication to any PCB assembly. Trust in the reliability and quality of our connector for all your connectivity needs.