395-026-525-402

Heilind Number:EDA395-026-525-402
Manufacturer:EDAC
Manufacturer Number:395-026-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-402

Detailed Description

Introducing our 395-026-525-402 Board To Board PCB Connector, a sleek and reliable solution for seamless connectivity in electronic devices. Designed for efficiency and durability, this connector boasts a compact black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With 26 positions and a pitch of .1 inches, it allows for high-density connections with precision. The copper alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our Board To Board PCB Connector for all your connectivity needs.