395-026-525-403

Heilind Number:EDA395-026-525-403
Manufacturer:EDAC
Manufacturer Number:395-026-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-403

Detailed Description

Introducing our 395-026-525-403 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek black connector, with a single row of 26 positions, offers unmatched reliability and performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and precision of our product to meet all your PCB connectivity needs.