395-026-525-404

Heilind Number:EDA395-026-525-404
Manufacturer:EDAC
Manufacturer Number:395-026-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-404

Detailed Description

Introducing our high-performance 395-026-525-404 Board To Board PCB Connector, engineered for seamless connectivity in electronic devices. Designed with precision and durability in mind, this connector is a crucial component for ensuring efficient data transfer and signal integrity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both style and safety in one package. Featuring 26 positions and a compact pitch of .1 inches, it allows for seamless board-to-board connections in tight spaces. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in the 395-026-525-404 for optimal performance and connectivity in your electronic designs.