395-026-525-408

Heilind Number:EDA395-026-525-408
Manufacturer:EDAC
Manufacturer Number:395-026-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-408

Detailed Description

Introducing our 395-026-525-408 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features 26 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees superior insulation and safety standards. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal performance in compact spaces. The contact material, Copper Alloy, ensures reliable conductivity even in high-speed applications. Designed for straight mount orientation, it provides easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial environments. Trust in the 395-026-525-408 for high-quality, dependable connectivity solutions.