395-026-525-412

Heilind Number:EDA395-026-525-412
Manufacturer:EDAC
Manufacturer Number:395-026-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-412

Detailed Description

Introducing our 395-026-525-412 Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The 26 copper alloy contact positions, spaced at a pitch of .1 inches with .2 inches between rows, allow for efficient data and power transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide variety of electronic devices. Its straight mount orientation makes installation a breeze, while its high amperage rating of 3 A guarantees optimal performance. Trust in the quality and precision of our Card Edge Connector to streamline your PCB connectivity needs.