395-026-525-458

Heilind Number:EDA395-026-525-458
Manufacturer:EDAC
Manufacturer Number:395-026-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-458

Detailed Description

Introducing the 395-026-525-458 Black Board To Board PCB Connector, a cutting-edge solution for seamless electronic connections. Engineered for optimal performance, this connector features a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With 26 positions and a compact pitch of .1 inches, it offers versatile connectivity options for your PCBs. The copper alloy contact material and straight mount orientation further enhance its efficiency. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its quality and precision for all your connectivity needs.