395-026-525-478

Heilind Number:EDA395-026-525-478
Manufacturer:EDAC
Manufacturer Number:395-026-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-478

Detailed Description

Introducing our high-performance Black Card Edge Connector, SKU 395-026-525-478, designed for seamless board-to-board PCB connectivity. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers both style and reliability. The Copper Alloy contacts ensure optimal conductivity, while the 26-position design allows for versatile connections. Featuring a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for tight PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.